VR 37 5% 470K | Vishay

Metal film resistor, 470 kΩ, 0.5 W, ±5 %, VR 37 5% 470K

Order No.: 22E132
EAN: 4099879673992
MPN:
VR 37 5% 470K
Series: VR37
VR 37 5% 470K Vishay Wirewound Resistors Image 1
VR 37 5% 470K Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 3,690 pcs.
Leadtime: 19 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
50 pcs.
0.1392 €
250 pcs.
0.1166 €
1000 pcs.
0.1000 €
2500 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal glaze resistor, VR 37 5% 470K, Vishay

The VR 37 5% 470K is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
ohmic resistance 470 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 4 mm
Isolation voltage 700 V
Length 9 mm
Power 0.5 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Original Packaging Ammopack mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes