VR68 5% AC 100K | Vishay

Metal film resistor, 100 kΩ, 1 W, ±5 %, VR68 5% AC 100K

Order No.: 31E200
EAN: 4099879679550
MPN:
VR68 5% AC 100K
Series: VR68
Vishay
VR68 5% AC 100K Vishay Wirewound Resistors Image 1
VR68 5% AC 100K Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 1,922 pcs.
Leadtime: 31 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.1067 €
50 pcs.
0.9758 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal glaze resistor, VR68 5% AC 100K, Vishay

The VR68 5% AC 100K is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
ohmic resistance 100 kΩ
Version metal film resistor
Design axial
diameter 6.8 mm
Isolation voltage 700 V
Length 18 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Original Packaging Ammopack with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes