VR68 5% AC 10M | Vishay

Metal film resistor, 10 MΩ, 1 W, ±5 %, VR68 5% AC 10M

Order No.: 31E296
EAN: 4099879680013
MPN:
VR68 5% AC 10M
Series: VR68
VR68 5% AC 10M Vishay Wirewound Resistors Image 1
VR68 5% AC 10M Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 581 pcs.
Next delivery: 500 pcs. on 2025-09-22
Leadtime: 31 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
500 pcs.
0.7497 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal glaze resistor, VR68 5% AC 10M, Vishay

The VR68 5% AC 10M is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
ohmscher Widerstand 10 MΩ
Ausführung Metall-Schichtwiderstand
Bauform axial
Durchmesser 6.8 mm
Isolationsspannung 700 V
Länge 18 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes