VR68 5% AC 3M9 | Vishay
Metal film resistor, 3.9 MΩ, 1 W, ±5 %, VR68 5% AC 3M9
Unit Price (€ / pc.)
0.4284 € *
Available: 243 pcs.
Leadtime: 31 Weeks **
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
50 pcs.
0.4284 €
250 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.2975 €
2000 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal glaze resistor, VR68 5% AC 3M9, Vishay
The VR68 5% AC 3M9 is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.
Applications
- High humidity environment
- Power supplies
- Automotive electronics
- White goods
Technical specifications
ohmscher Widerstand | 3.9 MΩ | |
Ausführung | Metall-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 6.8 mm | |
Isolationsspannung | 700 V | |
Länge | 18 mm | |
Leistung | 1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85332100 |
Originalverpackung | Ammopack mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |