VR68000006804JAC00 | Vishay

Metal film resistor, 6.8 MΩ, 1 W, ±5 %, VR68000006804JAC00

Order No.: 31E288
EAN: 4099879679970
MPN:
VR68000006804JAC00
Series: VR68
VR68000006804JAC00 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.6426 €

Metal glaze resistor, VR68 5% AC 6M8, Vishay

The VR68 5% AC 6M8 is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
Filter Property Value
ohmic resistance 6.8 MΩ
Tolerance ±5 %
Power 1 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 6.8 mm
Length 18 mm
Logistics
Property Value
Original Packaging Ammopack with 500 pieces
Customs tariff number 85332100
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes