VR68000008204JAC00 | Vishay

Metal film resistor, 8.2 MΩ, 1 W, ±5 %, VR68000008204JAC00

Order No.: 31E292
EAN: 4099879679994
MPN:
VR68000008204JAC00
VR68 5% AC 8M2
Series: VR68
VR68000008204JAC00 Vishay Wirewound Resistors Image 1
VR68000008204JAC00 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 1,269 pcs.
Leadtime: 31 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5117 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal glaze resistor, VR68000008204JAC00, Vishay

The VR68000008204JAC00 is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
ohmic resistance 8.2 MΩ
Version Metall-Schichtwiderstand
Design axial
diameter 6.8 mm
Isolation voltage 700 V
Length 18 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Original Packaging Ammopack mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes