WK2 5%-0207 TK 200 1K2 | Vishay

Metal Oxide Film Resistor, 1.2 kΩ, 1 W, ±5 %, WK2 5%-0207 TK 200 1K2

Order No.: 18E200
EAN: 4099879672933
MPN:
WK2 5%-0207 TK 200 1K2
Series: WK2
Vishay
WK2 5%-0207 TK 200 1K2 Vishay Wirewound Resistors Image 1
WK2 5%-0207 TK 200 1K2 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 540 pcs.
Leadtime: 17 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1547 €
10 pcs.
0.1345 €
100 pcs.
0.0964 €
300 pcs.
0.0678 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Vishay/Draloric WK2.

Heavy-duty version

Technical specifications
ohmic resistance 1.2 kΩ
Version metal oxide resistor
Design axial
diameter 2.5 mm
Length 6.5 mm
Power 1 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Original Packaging Ammopack with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes