WK2 5%-0207 TK 200 270R | Vishay

Metal oxide film resistor, 270 Ω, 1 W, ±5 %, WK2 5%-0207 TK 200 270R

Order No.: 18E168
EAN: 4099879672872
MPN:
WK2 5%-0207 TK 200 270R
Series: WK2
Vishay
WK2 5%-0207 TK 200 270R Vishay Wirewound Resistors Image 1
WK2 5%-0207 TK 200 270R Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 770 pcs.
Leadtime: 17 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1547 €
10 pcs.
0.1345 €
100 pcs.
0.0964 €
300 pcs.
0.0678 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Vishay/Draloric WK2.

Heavy-duty version

Technical specifications
ohmscher Widerstand 270 Ω
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 2.5 mm
Länge 6.5 mm
Leistung 1 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes