WK2 5%-0207 TK 200 82K | Vishay
Metal oxide film resistor, 82 kΩ, 1 W, ±5 %, WK2 5%-0207 TK 200 82K
Unit Price (€ / pc.)
0.0298 € *
Available: 0 pcs.
Next delivery: 1,794 pcs. on 2025-06-06
Leadtime: 17 Weeks **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0298 €
10 pcs.
0.0274 €
100 pcs.
0.0262 €
500 pcs.
0.0178 €
1000 pcs.
0.0155 €
2000 pcs.
0.0131 €
4000 pcs.
0.0106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Vishay/Draloric WK2.
Heavy-duty version
Technical specifications
ohmscher Widerstand | 82 kΩ | |
Ausführung | Metalloxid-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 2.5 mm | |
Länge | 6.5 mm | |
Leistung | 1 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |