WK202070A1001J2200 | Vishay
Metal oxide film resistor, 1 kΩ, 1 W, ±5 %, WK202070A1001J2200
Unit Price (€ / pc.)
0.1702 € *
Available: 1,812 pcs.
Leadtime: 17 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1702 €
10 pcs.
0.1488 €
100 pcs.
0.1059 €
300 pcs.
0.0750 €
1000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Vishay/Draloric WK2.
Heavy-duty version
Technical specifications
ohmic resistance | 1 kΩ | |
Version | Metalloxid-Schichtwiderstand | |
Design | axial | |
diameter | 2.5 mm | |
Length | 6.5 mm | |
Power | 1 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |