WR404140A3009J4100 | Vishay

Metal oxide film resistor, 30 Ω, 2 W, ±5 %, WR404140A3009J4100

Order No.: 04E8942
EAN: 4099879664631
MPN:
WR404140A3009J4100
WR404140A3009J4100 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1202 €

Metal oxide resistor, WR404140A3009J4100, Vishay

The WR404140A3009J4100 is a high pulse load, high power metal oxide leaded resistor with high temperature and heat resistant encapsulation.

Features

  • High power pulse withstanding capability
  • High power dissipation in small size

Applications

  • Automotive electronics
  • Industrial electronics
  • Power supplies
Technical specifications
ohmscher Widerstand 30 Ω
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 3.9 mm
Länge 3.9 mm
Leistung 2 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes