BZM55C12-TR | Vishay

Small signal zener diode, 12 V, 500 mW, MicroMELF, BZM55C12-TR

Order No.: 04S4168
MPN:
BZM55C12-TR
Series: BZM55C
BZM55C12-TR Vishay Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
86.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0345 €
Technical specifications
Number of diodes 1
Version Kleinsignal-Zener-Diode
On-State Voltage 1.5 V
Forward Current 2 mA
diameter 1.2 mm
Enclosure MicroMELF
Length 2 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly SMD
Junction temperature (max.) 175 °C
Power loss 500 mW
Zener voltage 12 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes