BZM55C6V2-TR | Vishay
Small signal zener diode, 6.2 V, 500 mW, MicroMELF, BZM55C6V2-TR
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,085.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12500 pcs.
0.0869 €
Technical specifications
Number of diodes | 1 | |
Version | Kleinsignal-Zener-Diode | |
On-State Voltage | 1.5 V | |
Forward Current | 2 mA | |
diameter | 1.2 mm | |
Enclosure | MicroMELF | |
Length | 2 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Junction temperature (max.) | 175 °C | |
Power loss | 500 mW | |
Zener voltage | 6.2 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |