BZX55-C3V9 | Vishay
Small signal zener diode, 3.9 V, 500 mW, DO-35, BZX55-C3V9
Abgekündigt
Unit Price (€ / pc.)
0.0964 € *
Available: 22,476 pcs.
Leadtime: On Request **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0964 €
100 pcs.
0.0655 €
500 pcs.
0.0476 €
1000 pcs.
0.0405 €
2500 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 500 mW, series BZX55.
Power losses: 500 mW. Package: DO35.
Technical attributes (type, Zener voltage, manufacturer): BZX55/C3V9, 3.9 V
Technical specifications
Number of diodes | 1 | |
Version | Kleinsignal-Zener-Diode | |
On-State Voltage | 1.5 V | |
Forward Current | 2 mA | |
diameter | 1.7 mm | |
Enclosure | DO-35 | |
Length | 3.9 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Junction temperature (max.) | 175 °C | |
Power loss | 500 mW | |
Zener voltage | 3.9 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |