BZX55-C47 | Vishay

Small signal zener diode, 47 V, 500 mW, DO-35, BZX55-C47

Order No.: 22S2560
EAN: 4099879080837
MPN:
BZX55-C47
Series: BZX55
BZX55-C47 Vishay Zener Diodes Image 1
BZX55-C47 Vishay Zener Diodes Image 2
BZX55-C47 Vishay Zener Diodes Image 3
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0298 € *
Available: 1,245 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0298 €
100 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 500 mW, series BZX55.

Power losses: 500 mW. Package: DO35.

Technical attributes (type, Zener voltage, manufacturer): BZX55/C47, 47 V

Technical specifications
Number of diodes 1
Version Kleinsignal-Zener-Diode
On-State Voltage 1.5 V
Forward Current 2 mA
diameter 1.7 mm
Enclosure DO-35
Length 3.9 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 175 °C
Power loss 500 mW
Zener voltage 47 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes