BZX55C3V3 | Vishay

Small signal zener diode, 3.3 V, 500 mW, DO-35, BZX55C3V3

Order No.: 22S2504
EAN: 4099879080592
MPN:
BZX55C3V3
Series: BZX
BZX55C3V3 Vishay Zener Diodes Image 1
BZX55C3V3 Vishay Zener Diodes Image 2
BZX55C3V3 Vishay Zener Diodes Image 3
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 8,447 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0559 €
100 pcs.
0.0428 €
500 pcs.
0.0333 €
1000 pcs.
0.0274 €
2500 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 500 mW, series BZX55.

Power losses: 500 mW. Package: DO35.

Technical attributes (type, Zener voltage, manufacturer): BZX55/C3V3, 3.3 V

Technical specifications
Filter Property Value
Product type small signal zener diode
Zener voltage 3.3 V
Power loss 500 mW
Enclosure DO-35
Number of diodes 1
Assembly THT
On-State Voltage 1.5 V
Forward Current 2 mA
Junction temperature (max.) 175 °C
diameter 1.7 mm
Length 3.9 mm
min. operating temperature -65 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 30,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes