BZX85-C13 | Vishay

Silicon planar zener diode, 13 V, 1.3 W, DO-41, BZX85-C13

Order No.: 22S9828
EAN: 4099879081841
MPN:
BZX85-C13
Series: BZX85
BZX85-C13 Vishay Zener Diodes Image 1
BZX85-C13 Vishay Zener Diodes Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0821 € *
Available: 22,690 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0821 €
100 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.3 W, series BZX85.

Power losses: 1.3 W. Package: DO41.

Technical attributes (type, Zener voltage, manufacturer): BZX85/C13, 13 V

Technical specifications
Number of diodes 1
Version Silizium-Planar-Zener-Diode
On-State Voltage 1 V
Forward Current 2 mA
diameter 2.5 mm
Enclosure DO-41
Length 4.1 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 175 °C
Power loss 1.3 W
Zener voltage 13 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Beutel mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes