BZX85/C3V9 | Vishay

Silicon planar zener diode, 3.9 V, 1.3 W, DO-41, BZX85/C3V9

Order No.: 22S9802
EAN: 4099879081711
MPN:
BZX85/C3V9
Series: BZX85
BZX85/C3V9 Vishay Zener Diodes Image 1
BZX85/C3V9 Vishay Zener Diodes Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.1369 € *
Available: 54 pcs.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
100 pcs.
0.1083 €
500 pcs.
0.0869 €
1000 pcs.
0.0785 €
2500 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.3 W, series BZX85.

Power losses: 1.3 W. Package: DO41.

Technical attributes (type, Zener voltage, manufacturer): BZX85/C3V9, 3.9 V

Technical specifications
Number of diodes 1
Version Silizium-Planar-Zener-Diode
On-State Voltage 1 V
Forward Current 2 mA
diameter 2.5 mm
Enclosure DO-41
Length 4.1 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 175 °C
Power loss 1.3 W
Zener voltage 3.9 V
Logistics
Country of origin AT
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes