BZX85-C5V1 | Vishay

Silicon planar zener diode, 5.1 V, 1.3 W, DO-41, BZX85-C5V1

Order No.: 22S9808
EAN: 4099879081742
MPN:
BZX85-C5V1
Series: BZX85
BZX85-C5V1 Vishay Zener Diodes Image 1
BZX85-C5V1 Vishay Zener Diodes Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0619 € *
Available: 15,530 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0619 €
100 pcs.
0.0559 €
1000 pcs.
0.0547 €
2500 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.3 W, series BZX85.

Power losses: 1.3 W. Package: DO41.

Technical attributes (type, Zener voltage, manufacturer): BZX85/C5V1, 5.1 V, Vishay

Technical specifications
Number of diodes 1
Version Silizium-Planar-Zener-Diode
On-State Voltage 1 V
Forward Current 2 mA
diameter 2.5 mm
Enclosure DO-41
Length 4.1 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 175 °C
Power loss 1.3 W
Zener voltage 5.1 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes