BZX85C7V5-TAP | Vishay
Silicon planar zener diode, 7.5 V, 1.3 W, DO-41, BZX85C7V5-TAP
Discontinued
Unit Price (€ / pc.)
0.0619 € *
Available: 3,123 pcs.
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0619 €
100 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 1.3 W, series BZX85.
Power losses: 1.3 W. Package: DO41.
Technical attributes (type, Zener voltage, manufacturer): BZX85/C7V5, 7.5 V, Vishay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicon planar zener diode | |
| Zener voltage | 7.5 V | |
| Power loss | 1.3 W | |
| Enclosure | DO-41 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| On-State Voltage | 1 V | |
| Forward Current | 2 mA | |
| Junction temperature (max.) | 175 °C | |
| diameter | 2.5 mm | |
| Length | 4.1 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |