BZX85/C9V1-TAP | Vishay

Silicon planar zener diode, 9.1 V, 1.3 W, DO-41, BZX85/C9V1-TAP

Order No.: 22S9820
EAN: 4099879081803
MPN:
BZX85/C9V1-TAP
Series: BZX85
BZX85/C9V1-TAP Vishay Zener Diodes Image 1
BZX85/C9V1-TAP Vishay Zener Diodes Image 2
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 19,300 pcs.
Leadtime: 12 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1476 €
250 pcs.
0.1095 €
1250 pcs.
0.0881 €
5000 pcs.
0.0726 €
10000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.3 W, series BZX85.

Power losses: 1.3 W. Package: DO41.

Technical attributes (type, Zener voltage, manufacturer): BZX85/C9V1, 9.1 V

Technical specifications
Number of diodes 1
Version Silizium-Planar-Zener-Diode
On-State Voltage 1 V
Forward Current 2 mA
diameter 2.5 mm
Enclosure DO-41
Length 4.1 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 175 °C
Power loss 1.3 W
Zener voltage 9.1 V
Logistics
Country of origin IN
Customs tariff number 85411000
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes