BZX85C20 | Vishay
Silicon planar zener diode, 20 V, 1.3 W, DO-41, BZX85C20
Abgekündigt
Unit Price (€ / pc.)
0.1166 € *
Available: 901 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
500 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 1.3 W, series BZX85.
Power losses: 1.3 W. Package: DO41.
Technical attributes (type, Zener voltage, manufacturer): BZX85/C20, 20 V
Technical specifications
Number of diodes | 1 | |
Version | Silizium-Planar-Zener-Diode | |
On-State Voltage | 1 V | |
Forward Current | 2 mA | |
diameter | 2.5 mm | |
Enclosure | DO-41 | |
Length | 4.1 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Junction temperature (max.) | 175 °C | |
Power loss | 1.3 W | |
Zener voltage | 20 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |