TZMC15-GS08 | Vishay

Small signal zener diode, 15 V, 500 mW, SOD-80, TZMC15-GS08

Order No.: 21S3020
EAN: 4099879080103
MPN:
TZMC15-GS08
Series: TZM
TZMC15-GS08 Vishay Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0369 €

Zener diodes, 500 mW, type Vishay Reihe TZM.

Very stable low-noise diode; Power losses: 500 mW. Package: SOD80 (MiniMelf).

Technical attributes (type, rated Zener voltage, Zener voltage range): TZMC15, 15 V, 13.8 to 15.6 V

Technical specifications
Number of diodes 1
Version Kleinsignal-Zener-Diode
On-State Voltage 1.5 V
Forward Current 2 mA
diameter 1.6 mm
Enclosure SOD-80
Length 3.7 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly SMD
Junction temperature (max.) 175 °C
Power loss 500 mW
Zener voltage 15 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes