TZMC4V7-GS08 | Vishay
Small signal zener diode, 4.7 V, 500 mW, SOD-80, TZMC4V7-GS08
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: On Request **
Zener diodes, 500 mW, type Vishay Reihe TZM.
Very stable low-noise diode; Power losses: 500 mW. Package: SOD80 (MiniMelf).
Technical attributes (type, rated Zener voltage, Zener voltage range): TZMC4V7, 4.7 V, 4.4 to 5.0 V
Technical specifications
Number of diodes | 1 | |
Version | Kleinsignal-Zener-Diode | |
On-State Voltage | 1.5 V | |
Forward Current | 2 mA | |
diameter | 1.6 mm | |
Enclosure | SOD-80 | |
Length | 3.7 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Junction temperature (max.) | 175 °C | |
Power loss | 500 mW | |
Zener voltage | 4.7 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |