RBC48 | VISION

Lead-battery, 12 V, 7 Ah, 150 x 65 x 94 mm, faston plug 6.3 mm, RBC48

Order No.: 26A7660
EAN: 4099889876000
MPN:
RBC48
RBC48 VISION Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
80.4083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.4083 €

Spare accumulators for APC UPS systems, type Vision VISRBC.

VRLA lead accumulator, spare part, maintenance-free, sealed, low self-discharge, 1 to 1 replaceable.

Replacement accumulators, type VISRBC48.

For DLA7501 and SUA7501 APC UPS systems

Technical specifications
Technologie Blei
Nennspannung 12 V
Nennkapazität 7 Ah
Länge 150 mm
Breite 65 mm
Höhe 94 mm
Gewicht 2.1 kg
Anschluss Flachstecker 6,3 mm
min. Temperatur 0 °C
max. Temperatur 40 °C
Anwendung LA7501 und SUA7501 APC USV-Anlagen
Logistics
Ursprungsland CN
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei