RBC6 | VISION

Lead-battery, 12 V, 12 Ah, 196 x 152 x 94 mm, faston plug 6.3 mm, RBC6

Order No.: 26A7663
EAN: 4099889876239
MPN:
RBC6
RBC6 VISION Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
89.9164 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.92 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9164 €
5 pcs.
81.5507 €
10 pcs.
76.8383 €
25 pcs.
72.6614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spare accumulators for APC UPS systems, type Vision VISRBC.

VRLA lead accumulator, spare part, maintenance-free, sealed, low self-discharge, 1 to 1 replaceable.

Replacement accumulators, type VISRBC6.

For BP1000I, SU1000INET, SUA1000I, SU1000I, SU1000RMI, SU700X167, SUVS1000I and SU1000RMINET APC UPS systems.

Technical specifications
Technologie Blei
Nennspannung 12 V
Nennkapazität 12 Ah
Länge 196 mm
Breite 152 mm
Höhe 94 mm
Gewicht 7.68 kg
Anschluss Flachstecker 6,3 mm
min. Temperatur 0 °C
max. Temperatur 40 °C
Anwendung Austausch für BP1000I, SU1000INET, SUA1000I, SU1000RMI, SU700X167, SUVS1000I und SU1000RMINET APC USV-Anlagen
Logistics
Ursprungsland CN
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei