LFG028199 | VISIONLUXO

Magnifier Lamp, 5 Diopter Glas Lens 9W LED Ring, Flex-Arm VisionLUXO LFG028199

Order No.: 07L3880
EAN: 7040670281999
MPN:
LFG028199
LFM LED G2
LFG028199 VISIONLUXO Magnifying Lamps Image 1
LFG028199 VISIONLUXO Magnifying Lamps Image 2
Image may differ
Unit Price (€ / pc.)
315.3381 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
315.34 € *
Price list
Quantity
Price per unit*
1 pcs.
315.3381 €
3 pcs.
305.8895 €
10 pcs.
295.3699 €
25 pcs.
287.4802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lightweight illuminated bench magnifier LFM LED G2 is a lightweight magnifier with an all-metal construction, LED light source and a flexible internal springbalanced arm. It is suitable for professional and industrial applications where precise magnification is in demand. LFM LED G2 is supplied with an 5" (127mm) 3 or 5 diopter glass lens. This professional bench magnifier is equipped with a full circle flicker-free illumination allowing for virtually shadow-free viewing.
Technical specifications
Illuminant type LED
Dioptrys 5 dpt
ESD protection No
Colour temperature 4000 K
Power 11 W
Lens diameter 127 mm
Logistics
Country of origin NO
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes