CRP300JK-ZB-22RAA | Vitrohm
Resistor, wirewound, SMD 6720, 22 Ω, 2.7 W, ±5 %, CRP300JK-ZB-22RAA
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SMD wire-wound resistors, 2.7 W, 5.0 % tolerance, type Vitrohm RZI4.
Pulse-proof; Size: 6720. Rated load at +40/+70 °C: 3.0/2.7 W. Tolerance: ±5.0 %. Temperature coefficient: TC 120. Thermal resistance: 104 K/W. Insulation voltage: max. 500 V. Load derating: linear +70 to +350 °C. Operating temperatures: –55 to +350 °C. Climate category: 55/200/56. Dimensions: 5.5 x 12.6 mm. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type: 22R
Technical specifications
ohmscher Widerstand | 22 Ω | |
Bauform | SMD 6720 | |
Durchmesser | 5.5 mm | |
Länge | 12.6 mm | |
Leistung | 2.7 W | |
max. Temperatur | 350 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Drahtgewickelt | |
Temperaturkoeffizient | ±120 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Blister mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |