CRP300JK-ZB-R33AA | Vitrohm

Resistor, wirewound, SMD 6720, 330 mΩ, 2.7 W, ±5 %, CRP300JK-ZB-R33AA

Order No.: 35E953
EAN: 4099879217769
MPN:
CRP300JK-ZB-R33AA
RZI46720JK-130R33
Series: RZI
CRP300JK-ZB-R33AA Vitrohm SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
492.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2463 €

SMD wire-wound resistors, 2.7 W, 5.0 % tolerance, type Vitrohm RZI4.

Pulse-proof; Size: 6720. Rated load at +40/+70 °C: 3.0/2.7 W. Tolerance: ±5.0 %. Temperature coefficient: TC 120. Thermal resistance: 104 K/W. Insulation voltage: max. 500 V. Load derating: linear +70 to +350 °C. Operating temperatures: –55 to +350 °C. Climate category: 55/200/56. Dimensions: 5.5 x 12.6 mm. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type: 0R33

Technical specifications
ohmscher Widerstand 330 mΩ
Bauform SMD 6720
Durchmesser 5.5 mm
Länge 12.6 mm
Leistung 2.7 W
max. Temperatur 350 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Drahtgewickelt
Temperaturkoeffizient ±120 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Blister mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes