RWN502FK-13-R005AA | Vitrohm

Resistor, metal strip, SMD 5020, 5 mΩ, 1.6 W, ±1 %, RWN502FK-13-R005AA

Order No.: 08E902
EAN: 4099879200020
MPN:
RWN502FK-13-R005AA
RWN5020FK-130R005
Series: RWN
RWN502FK-13-R005AA Vitrohm SMD Resistors Image 1
RWN502FK-13-R005AA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4,551.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
1.0115 €

SMD metal strip / wire-wound resistors, 1.6 W, tolerance 1.0 %, type Vitrohm RWN 5020/RWC 5020.

Uncoiled, low inductance, type RWN 5020.

Technical specifications
ohmscher Widerstand 5 mΩ
Bauform SMD 5020
Höhe 4.5 mm
Länge 12 mm
Leistung 1.6 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient 400/±50 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes