RWN502FK-13-R018AA | Vitrohm

Resistor, metal strip, SMD 5020, 18 mΩ, 1.6 W, ±1 %, RWN502FK-13-R018AA

Order No.: 08E910
EAN: 4099879200044
MPN:
RWN502FK-13-R018AA
RWN5020FK-130R018
Series: RWN
RWN502FK-13-R018AA Vitrohm SMD Resistors Image 1
RWN502FK-13-R018AA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Total Price:
1,481.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.9877 €

SMD metal strip / wire-wound resistors, 1.6 W, tolerance 1.0 %, type Vitrohm RWN 5020/RWC 5020.

Uncoiled, low inductance, type RWN 5020.

Technical specifications
ohmscher Widerstand 18 mΩ
Bauform SMD 5020
Höhe 4.5 mm
Länge 12 mm
Leistung 1.6 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient 400/±50 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes