ZCM204BKD07-120RAA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 120 Ω, 0.4 W, ±0.1 %, ZCM204BKD07-120RAA

Order No.: 25E910
EAN: 4099879208859
MPN:
ZCM204BKD07-120RAA
Series: ZC
ZCM204BKD07-120RAA Vitrohm SMD Resistors Image 1
ZCM204BKD07-120RAA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 4 Days: 6,000 pcs.
Leadtime: 65 Weeks **
Total Price:
464.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1547 €

SMD metal film resistor, ZCM204BKD07-120RAA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 120 Ω, 0.4 W, ±0,1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
ohmic resistance 120 Ω
Design SMD 0204
diameter 1.4 mm
Enclosure Mini-MELF
Length 3.6 mm
Power 0.4 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Metallfilm
Temperature coefficient ±25 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Bulk mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes