ZCM204BKD07-2K2AA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 2.2 kΩ, 0.4 W, ±0.1 %, ZCM204BKD07-2K2AA

Order No.: 25E940
EAN: 4099879208996
MPN:
ZCM204BKD07-2K2AA
Series: ZC
ZCM204BKD07-2K2AA Vitrohm SMD Resistors Image 1
ZCM204BKD07-2K2AA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 4,505 pcs.
Leadtime: 14 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
100 pcs.
0.2094 €
500 pcs.
0.1678 €
1000 pcs.
0.1392 €
5000 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal film resistor, ZCM204BKD07-2K2AA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 2.2 kΩ, 0.4 W, ±0,1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
ohmscher Widerstand 2.2 kΩ
Bauform SMD 0204
Durchmesser 1.4 mm
Gehäuse Mini-MELF
Länge 3.6 mm
Leistung 0.4 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±0,1 %
Technologie Metallfilm
Temperaturkoeffizient ±25 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes