ZCM204BKD07-3K9AA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 3.9 kΩ, 0.4 W, ±0.1 %, ZCM204BKD07-3K9AA

Order No.: 25E946
EAN: 4099879209023
MPN:
ZCM204BKD07-3K9AA
Series: ZC
ZCM204BKD07-3K9AA Vitrohm SMD Resistors Image 1
ZCM204BKD07-3K9AA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
721.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1202 €

SMD metal film resistor, ZCM204BKD07-3K9AA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 3.9 kΩ, 0.4 W, ±0,1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
ohmscher Widerstand 3.9 kΩ
Bauform SMD 0204
Durchmesser 1.4 mm
Gehäuse Mini-MELF
Länge 3.6 mm
Leistung 0.4 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±0,1 %
Technologie Metallfilm
Temperaturkoeffizient ±25 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes