ZCM204FKE07-100RAA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 100 Ω, 0.4 W, ±1 %, ZCM204FKE07-100RAA

Order No.: 26E248
EAN: 4099879209702
MPN:
ZCM204FKE07-100RAA
ZC0204FKE07100R
Series: ZC
ZCM204FKE07-100RAA Vitrohm SMD Resistors Image 1
ZCM204FKE07-100RAA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 6,935 pcs.
Leadtime: 14 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal film resistor, ZCM204FKE07-100RAA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 100 Ω, 0.4 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 100 Ω
Bauform SMD 0204
Durchmesser 1.4 mm
Gehäuse Mini-MELF
Länge 3.6 mm
Leistung 0.4 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallfilm
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes