ZCM204FKE07-150RAA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 150 Ω, 0.4 W, ±1 %, ZCM204FKE07-150RAA

Order No.: 26E256
EAN: 4099879209733
MPN:
ZCM204FKE07-150RAA
ZC0204FKE07150R
Series: ZC
ZCM204FKE07-150RAA Vitrohm SMD Resistors Image 1
ZCM204FKE07-150RAA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 3,320 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0571 €
300 pcs.
0.0417 €
1000 pcs.
0.0345 €
3000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD metal film resistor, ZCM204FKE07-150RAA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 150 Ω, 0.4 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±1 %
Power 0.4 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±50 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.6 mm
diameter 1.4 mm
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Customs tariff number 85332100
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes