ZCM204FKE07-33KAA | Vitrohm
Resistor, metal film, SMD 0204, mini MELF, 33 kΩ, 0.4 W, ±1 %, ZCM204FKE07-33KAA
Unit Price (€ / pc.)
0.0571 € *
Available: 3,700 pcs.
Leadtime: 14 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0571 €
300 pcs.
0.0417 €
1000 pcs.
0.0345 €
3000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal film resistor, ZCM204FKE07-33KAA, Vitrohm
Resistor, Metal film, SMD 0204, Mini-MELF, 33 kΩ, 0.4 W, ±1 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand | 33 kΩ | |
Bauform | SMD 0204 | |
Durchmesser | 1.4 mm | |
Gehäuse | Mini-MELF | |
Länge | 3.6 mm | |
Leistung | 0.4 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Metallfilm | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |