ZCM204FKE07-3M9AA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 3.9 MΩ, 0.4 W, ±1 %, ZCM204FKE07-3M9AA

Order No.: 26E468
EAN: 4099879210760
MPN:
ZCM204FKE07-3M9AA
ZC0204FKE073M9
Series: ZC
ZCM204FKE07-3M9AA Vitrohm SMD Resistors Image 1
ZCM204FKE07-3M9AA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0607 € *
Available: 2,090 pcs.
Leadtime: 14 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0607 €
500 pcs.
0.0452 €
1000 pcs.
0.0369 €
3000 pcs.
0.0309 €
9000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal film resistor, ZCM204FKE07-3M9AA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 3.9 MΩ, 0.4 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH Compliant
Technical specifications
ohmscher Widerstand 3.9 MΩ
Bauform SMD 0204
Durchmesser 1.4 mm
Gehäuse Mini-MELF
Länge 3.6 mm
Leistung 0.4 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallfilm
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes