ZCM204FKE07-5R6AA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 5.6 Ω, 0.4 W, ±1 %, ZCM204FKE07-5R6AA

Order No.: 26E168
EAN: 4099879209467
MPN:
ZCM204FKE07-5R6AA
ZC0204FKE075R6
Series: ZC
Vitrohm
ZCM204FKE07-5R6AA Vitrohm SMD Resistors Image 1
ZCM204FKE07-5R6AA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 6,000 pcs.
Leadtime: 25 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0762 €
300 pcs.
0.0536 €
1000 pcs.
0.0452 €
3000 pcs.
0.0393 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal film resistor, ZCM204FKE07-5R6AA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 5.6 Ω, 0.4 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 5.6 Ω
Design SMD 0204
diameter 1.4 mm
Enclosure mini MELF
Length 3.6 mm
Power 0.4 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology metal film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes