ZCM204JKF07-R68AA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 680 mΩ, 0.4 W, ±5 %, ZCM204JKF07-R68AA

Order No.: 26E124
EAN: 4099879209351
MPN:
ZCM204JKF07-R68AA
ZC0204JKF070R68
Series: ZC
ZCM204JKF07-R68AA Vitrohm SMD Resistors Image 1
ZCM204JKF07-R68AA Vitrohm SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
414.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.0690 €

SMD metal film resistor, ZCM204JKF07-R68AA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 680 mΩ, 0.4 W, ±5 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
ohmscher Widerstand 680 mΩ
Bauform SMD 0204
Durchmesser 1.4 mm
Gehäuse Mini-MELF
Länge 3.6 mm
Leistung 0.4 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Metallfilm
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes