ZCM207FKE07-0RAA | Vitrohm
Resistor, metal film, SMD 0207, MELF, 0 Ω, 1 W, ±5 %, ZCM207FKE07-0RAA
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Next delivery: 5,840 pcs. on 2025-05-16
Leadtime: 14 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2785 €
10 pcs.
0.1737 €
50 pcs.
0.1249 €
250 pcs.
0.1047 €
1000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal film resistor, ZCM207FKE07-0RAA, Vitrohm
Resistor, Metal film, SMD 0207, MELF, 0 Ω, 1 W, ±5 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH compliant
Technical specifications
ohmscher Widerstand | 0 Ω | |
Bauform | SMD 0207 | |
Durchmesser | 2.2 mm | |
Gehäuse | MELF | |
Länge | 5.8 mm | |
Leistung | 1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Metallfilm | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |