ZCM207FKE07-180RAA | Vitrohm

Resistor, metal film, SMD 0207, MELF, 180 Ω, 1 W, ±1 %, ZCM207FKE07-180RAA

Order No.: 27E548
EAN: 4099879213679
MPN:
ZCM207FKE07-180RAA
ZC0207FKE07180R
Series: ZC
Vitrohm
ZCM207FKE07-180RAA Vitrohm SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 2,190 pcs.
Leadtime: 15 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2785 €
10 pcs.
0.1737 €
50 pcs.
0.1238 €
250 pcs.
0.1047 €
1000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal film resistor, ZCM207FKE07-180RAA, Vitrohm

Resistor, Metal film, SMD 0207, MELF, 180 Ω, 1 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
ohmic resistance 180 Ω
Design SMD 0207
diameter 2.2 mm
Enclosure MELF
Length 5.8 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology metal film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes