ZCM207FKE07-270RAA | Vitrohm

Resistor, metal film, SMD 0207, MELF, 270 Ω, 1 W, ±1 %, ZCM207FKE07-270RAA

Order No.: 27E556
EAN: 4099879213716
MPN:
ZCM207FKE07-270RAA
ZC0207FKE07270R
Series: ZC
ZCM207FKE07-270RAA Vitrohm SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 2,719 pcs.
Leadtime: 14 Weeks **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1476 €
500 pcs.
0.1119 €
1500 pcs.
0.0893 €
3000 pcs.
0.0738 €
6000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal film resistor, ZCM207FKE07-270RAA, Vitrohm

Resistor, Metal film, SMD 0207, MELF, 270 Ω, 1 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
ohmscher Widerstand 270 Ω
Bauform SMD 0207
Durchmesser 2.2 mm
Gehäuse MELF
Länge 5.8 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Metallfilm
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes