ZCM207FKE07-2M2AA | Vitrohm
Resistor, metal film, SMD 0207, MELF, 2.2 MΩ, 1 W, ±1 %, ZCM207FKE07-2M2AA
Unit Price (€ / pc.)
0.2392 € *
Available: 8,423 pcs.
Leadtime: 15 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2392 €
50 pcs.
0.1702 €
250 pcs.
0.1416 €
1000 pcs.
0.1226 €
2500 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal film resistor, ZCM207FKE07-2M2AA, Vitrohm
Resistor, Metal film, SMD 0207, MELF, 2.2 MΩ, 1 W, ±1 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH compliant
Technical specifications
ohmscher Widerstand | 2.2 MΩ | |
Bauform | SMD 0207 | |
Durchmesser | 2.2 mm | |
Gehäuse | MELF | |
Länge | 5.8 mm | |
Leistung | 1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Metallfilm | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |