ZCM207FKE07-560RAA | Vitrohm

Resistor, metal film, SMD 0207, MELF, 560 Ω, 1 W, ±1 %, ZCM207FKE07-560RAA

Order No.: 27E572
EAN: 4099879213792
MPN:
ZCM207FKE07-560RAA
ZC0207FKE07560R
Series: ZC
ZCM207FKE07-560RAA Vitrohm SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Next delivery: 3,000 pcs. on 2025-07-04
Leadtime: 14 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1571 €
10 pcs.
0.1131 €
100 pcs.
0.0964 €
500 pcs.
0.0833 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal film resistor, ZCM207FKE07-560RAA, Vitrohm

Resistor, Metal film, SMD 0207, MELF, 560 Ω, 1 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
ohmic resistance 560 Ω
Design SMD 0207
diameter 2.2 mm
Enclosure MELF
Length 5.8 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Metallfilm
Temperature coefficient ±50 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes