ZCM207GKF07-R43AA | Vitrohm

Resistor, metal film, SMD 0207, MELF, 430 mΩ, 1 W, ±2 %, ZCM207GKF07-R43AA

Order No.: 27E434
EAN: 4099879213167
MPN:
ZCM207GKF07-R43AA
ZC0207GKF070R43
Series: ZC
ZCM207GKF07-R43AA Vitrohm SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
796.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2654 €

SMD metal film resistor, ZCM207GKF07-R43AA, Vitrohm

Resistor, Metal film, SMD 0207, MELF, 430 mΩ, 1 W, ±2 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
ohmscher Widerstand 430 mΩ
Bauform SMD 0207
Durchmesser 2.2 mm
Gehäuse MELF
Länge 5.8 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±2 %
Technologie Metallfilm
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes