BWF110KT-73-470RAA | Vitrohm
Wirewound resistor, 470 Ω, 1 W, ±10 %, BWF110KT-73-470RAA
Unit Price (€ / pc.)
1.0234 € *
Available: 374 pcs.
Leadtime: 10 Weeks **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm BWF.
Press-molded, fully insulated, flame retardant; Connections: axial. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 1.0 W, type BWF 237-0.
Rated load at +50/+70 °C: 1.0/0.75 W. Insulation voltage. 700 V. Dimensions: 9.9 x 3.6 mm.
Type: 470R
Technical specifications
ohmic resistance | 470 Ω | |
Version | Drahtwiderstand | |
Design | axial | |
diameter | 3.6 mm | |
Isolation voltage | 700 V | |
Length | 9.9 mm | |
Power | 1 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±150 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |