BWF110KT-73-47RAA | Vitrohm

Wirewound resistor, 47 Ω, 1 W, ±10 %, BWF110KT-73-47RAA

Order No.: 37E132
EAN: 4099879686657
MPN:
BWF110KT-73-47RAA
BWF237-010T47R
Series: BWF
BWF110KT-73-47RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
416.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4165 €

Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm BWF.

Press-molded, fully insulated, flame retardant; Connections: axial. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Rated load 1.0 W, type BWF 237-0.

Rated load at +50/+70 °C: 1.0/0.75 W. Insulation voltage. 700 V. Dimensions: 9.9 x 3.6 mm.

Type: 47R

Technical specifications
ohmscher Widerstand 47 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 3.6 mm
Isolationsspannung 700 V
Länge 9.9 mm
Leistung 1 W
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient ±150 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes