BWF110KT-73-4R7AA | Vitrohm
Wirewound resistor, 4.7 Ω, 1 W, ±10 %, BWF110KT-73-4R7AA
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm BWF.
Press-molded, fully insulated, flame retardant; Connections: axial. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 1.0 W, type BWF 237-0.
Rated load at +50/+70 °C: 1.0/0.75 W. Insulation voltage. 700 V. Dimensions: 9.9 x 3.6 mm.
Type: 4R7
Technical specifications
ohmic resistance | 4.7 Ω | |
Version | Drahtwiderstand | |
Design | axial | |
diameter | 3.6 mm | |
Isolation voltage | 700 V | |
Length | 9.9 mm | |
Power | 1 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±150 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |