BWF210KT-73-100RAA | Vitrohm

Wirewound resistor, 100 Ω, 2 W, ±10 %, BWF210KT-73-100RAA

Order No.: 37E186
EAN: 4099879686923
MPN:
BWF210KT-73-100RAA
BWF236-010T100R
Series: BWF
BWF210KT-73-100RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 877 pcs.
Leadtime: 10 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0710 €
50 pcs.
0.9401 €
250 pcs.
0.8211 €
1000 pcs.
0.7140 €
2000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm BWF.

Press-molded, fully insulated, flame retardant; Connections: axial. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Rated load 2.0 W, type BWF 236-0.

Rated load at +25/+70 °C: 2.0/1.5 W. Insulation voltage. 1000 V. Dimensions: 14.3 x 5.7 mm.

Type: 100R

Technical specifications
ohmscher Widerstand 100 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 5.7 mm
Isolationsspannung 1 kV
Länge 14.3 mm
Leistung 2 W
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient ±400 ppm/K
Logistics
Ursprungsland PT
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes